1780200000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1780200000
1780200000
1780200000

1780200000

DigiKey Part Number
281-2845-ND
Manufacturer
Manufacturer Product Number
1780200000
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.126" (3.20mm)
Insulation Height
0.335" (8.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,63000 Kč48,63 Kč
1034,79600 Kč347,96 Kč
2530,36240 Kč759,06 Kč
5027,52920 Kč1 376,46 Kč
10025,15690 Kč2 515,69 Kč
25022,66244 Kč5 665,61 Kč
50021,19608 Kč10 598,04 Kč
1 00020,03202 Kč20 032,02 Kč
5 00019,31556 Kč96 577,80 Kč
Manufacturers Standard Package
Unit Price without VAT:48,63000 Kč
Unit Price with VAT:58,84230 Kč