



1779920000 | |
|---|---|
DigiKey Part Number | 281-1799-ND |
Manufacturer | |
Manufacturer Product Number | 1779920000 |
Description | TERM BLOCK PLUG 30POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 (Mate), 30 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 5 A |
Manufacturer Weidmüller | Voltage - UL 50 V |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 75°C |
Number of Positions 10 (Mate), 30 (Input) | Contact Mating Finish Tin |
Positions Per Level 10 (Mate), 30 (Input) | Features Mating Flange |
Number of Levels 1 (Mate), 3 (Input) | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 2.2A | Insulation Height 0.723" (18.36mm) |
Voltage - IEC 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 154,14000 Kč | 1 154,14 Kč |
| 20 | 782,58200 Kč | 15 651,64 Kč |
| 40 | 733,55050 Kč | 29 342,02 Kč |
| 60 | 709,71617 Kč | 42 582,97 Kč |
| 100 | 684,07710 Kč | 68 407,71 Kč |
| 260 | 647,02504 Kč | 168 226,51 Kč |
| Unit Price without VAT: | 1 154,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,50940 Kč |

















