Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
1779110000
1779110000

1779110000

DigiKey Part Number
1779110000-ND
Manufacturer
Manufacturer Product Number
1779110000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
1 A
Voltage - IEC
400V
Current - UL
1 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
Diode
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1243,37000 Kč243,37 Kč
10172,68800 Kč1 726,88 Kč
25152,80680 Kč3 820,17 Kč
50140,77480 Kč7 038,74 Kč
100131,04010 Kč13 104,01 Kč
250121,12992 Kč30 282,48 Kč
500115,45876 Kč57 729,38 Kč
1 000111,03238 Kč111 032,38 Kč
Unit Price without VAT:243,37000 Kč
Unit Price with VAT:294,47770 Kč