Connector Label, Snap In For SAK, W and Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1778270000

DigiKey Part Number
1778270000-ND
Manufacturer
Manufacturer Product Number
1778270000
Description
TERMINAL MARKER WS 12/3.5 MC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For SAK, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
0.138" (3.50mm)
For Use With/Related Products
SAK, W and Z Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1338,91000 Kč338,91 Kč
10287,98800 Kč2 879,88 Kč
25269,95880 Kč6 748,97 Kč
50257,07020 Kč12 853,51 Kč
100244,80520 Kč24 480,52 Kč
250229,48968 Kč57 372,42 Kč
600215,75795 Kč129 454,77 Kč
Manufacturers Standard Package
Unit Price without VAT:338,91000 Kč
Unit Price with VAT:410,08110 Kč