Connector Blanking Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Blanking Plug
RockStar ModuPlug sample Box Handling

1777740000

DigiKey Part Number
1777740000-ND
Manufacturer
Manufacturer Product Number
1777740000
Description
CONN PLUG BLANK M20 BRASS STD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Blanking Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Accessory Type
Blanking Plug
Series
For Use With/Related Products
Rockstar® Housings and Inserts
Packaging
Bulk
Specifications
M20 Thread
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1082,22800 Kč822,28 Kč
2577,07120 Kč1 926,78 Kč
5073,39220 Kč3 669,61 Kč
10069,88550 Kč6 988,55 Kč
30064,67313 Kč19 401,94 Kč
50062,38464 Kč31 192,32 Kč
1 00059,40880 Kč59 408,80 Kč
2 50055,69291 Kč139 232,27 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč