Connector Blanking Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Blanking Plug
1776940000_View2

1776940000

DigiKey Part Number
281-5873-ND
Manufacturer
Manufacturer Product Number
1776940000
Description
CONN PLUG BLANK M32 PLASTIC STD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Blanking Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Blanking Plug
For Use With/Related Products
Rockstar® Housings and Inserts
Specifications
M32 Thread
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,23400 Kč272,34 Kč
2525,52520 Kč638,13 Kč
5024,29880 Kč1 214,94 Kč
10023,13980 Kč2 313,98 Kč
25021,68924 Kč5 422,31 Kč
50020,65364 Kč10 326,82 Kč
1 00019,66757 Kč19 667,57 Kč
2 50018,43675 Kč46 091,88 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč