



1776422001 | |
|---|---|
DigiKey Part Number | 281-1635-ND |
Manufacturer | |
Manufacturer Product Number | 1776422001 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776422001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 97,93500 Kč | 979,35 Kč |
| 25 | 86,07520 Kč | 2 151,88 Kč |
| 50 | 78,77600 Kč | 3 938,80 Kč |
| 100 | 72,80430 Kč | 7 280,43 Kč |
| 250 | 66,65940 Kč | 16 664,85 Kč |
| 500 | 63,11326 Kč | 31 556,63 Kč |
| 1 000 | 60,33124 Kč | 60 331,24 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |



















