



1776384001 | |
|---|---|
DigiKey Part Number | 281-6828-2-ND - Tape & Reel (TR) 281-6828-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1776384001 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776384001 Models |
Category | Current - IEC 13A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 15 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 84,76900 Kč | 847,69 Kč |
| 25 | 74,37480 Kč | 1 859,37 Kč |
| 50 | 67,94960 Kč | 3 397,48 Kč |
| 100 | 62,66430 Kč | 6 266,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 57,21116 Kč | 14 302,79 Kč |
| 500 | 54,05474 Kč | 27 027,37 Kč |
| 750 | 52,52972 Kč | 39 397,29 Kč |
| 1 250 | 50,89646 Kč | 63 620,57 Kč |
| 1 750 | 49,97416 Kč | 87 454,78 Kč |
| 2 500 | 49,11298 Kč | 122 782,45 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |















