
1776374001 | |
|---|---|
DigiKey Part Number | 281-6827-2-ND - Tape & Reel (TR) 281-6827-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1776374001 |
Description | TERM BLOCK HDR 3POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776374001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13A | |
Voltage - IEC | 250 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,20000 Kč | 108,20 Kč |
| 10 | 76,79000 Kč | 767,90 Kč |
| 25 | 67,32640 Kč | 1 683,16 Kč |
| 50 | 61,45340 Kč | 3 072,67 Kč |
| 100 | 56,61820 Kč | 5 661,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,61628 Kč | 12 904,07 Kč |
| 500 | 48,71686 Kč | 24 358,43 Kč |
| 750 | 47,31507 Kč | 35 486,30 Kč |
| 1 250 | 45,81305 Kč | 57 266,31 Kč |
| 1 750 | 44,96461 Kč | 78 688,07 Kč |
| 2 500 | 44,17225 Kč | 110 430,62 Kč |
| Unit Price without VAT: | 108,20000 Kč |
|---|---|
| Unit Price with VAT: | 130,92200 Kč |















