



1776364001 | |
|---|---|
DigiKey Part Number | 281-6826-2-ND - Tape & Reel (TR) 281-6826-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1776364001 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776364001 Models |
Category | Current - IEC 13A |
Manufacturer Weidmüller | Voltage - IEC 250 V |
Series | Current - UL 15 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -20°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Mating Flange, Solder Retention |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 68,91500 Kč | 689,15 Kč |
| 25 | 60,34840 Kč | 1 508,71 Kč |
| 50 | 55,01060 Kč | 2 750,53 Kč |
| 100 | 50,60100 Kč | 5 060,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,02760 Kč | 11 506,90 Kč |
| 500 | 43,37136 Kč | 21 685,68 Kč |
| 750 | 42,08559 Kč | 31 564,19 Kč |
| 1 250 | 40,70672 Kč | 50 883,40 Kč |
| 1 750 | 39,92715 Kč | 69 872,51 Kč |
| 2 500 | 39,19865 Kč | 97 996,62 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |















