
| 1776110000 | |
|---|---|
| DigiKey Part Number | 1776110000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1776110000 | 
| Description | CONN TERM BLK SEPARATOR ORANGE | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Separator For Z Series | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Separator | |
| Number of Positions | - | |
| For Use With/Related Products | Z Series | |
| Color | Orange | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | 23,77100 Kč | 475,42 Kč | 
| Unit Price without VAT: | 23,77100 Kč | 
|---|---|
| Unit Price with VAT: | 28,76291 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic