
| 1776100000 | |
|---|---|
| DigiKey Part Number | 1776100000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1776100000 | 
| Description | CONN TERM BLK SEPARATOR BLUE | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Separator For Z Series | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Separator | |
| Number of Positions | - | |
| For Use With/Related Products | Z Series | |
| Color | Blue | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 32,67000 Kč | 32,67 Kč | 
| 10 | 23,67700 Kč | 236,77 Kč | 
| 25 | 20,61440 Kč | 515,36 Kč | 
| 50 | 18,62960 Kč | 931,48 Kč | 
| 100 | 16,93820 Kč | 1 693,82 Kč | 
| 250 | 15,13760 Kč | 3 784,40 Kč | 
| 500 | 14,06776 Kč | 7 033,88 Kč | 
| 1 000 | 13,21223 Kč | 13 212,23 Kč | 
| 5 000 | 11,86196 Kč | 59 309,80 Kč | 
| Unit Price without VAT: | 32,67000 Kč | 
|---|---|
| Unit Price with VAT: | 39,53070 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic