1776090000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776090000

DigiKey Part Number
281-3716-ND
Manufacturer
Manufacturer Product Number
1776090000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
Z Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,45000 Kč21,45 Kč
1018,16400 Kč181,64 Kč
2517,01400 Kč425,35 Kč
5016,20160 Kč810,08 Kč
10015,42460 Kč1 542,46 Kč
25014,45852 Kč3 614,63 Kč
50013,76780 Kč6 883,90 Kč
1 00013,11019 Kč13 110,19 Kč
2 50012,28953 Kč30 723,82 Kč
Unit Price without VAT:21,45000 Kč
Unit Price with VAT:25,95450 Kč