



1775964001 | |
|---|---|
DigiKey Part Number | 281-6824-2-ND - Tape & Reel (TR) 281-6824-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775964001 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 Kč | 107,36 Kč |
| 10 | 76,23300 Kč | 762,33 Kč |
| 25 | 66,84560 Kč | 1 671,14 Kč |
| 50 | 61,01980 Kč | 3 050,99 Kč |
| 100 | 56,21780 Kč | 5 621,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,25600 Kč | 12 814,00 Kč |
| 500 | 48,37936 Kč | 24 189,68 Kč |
| 750 | 46,98911 Kč | 35 241,83 Kč |
| 1 250 | 45,49906 Kč | 56 873,82 Kč |
| 1 750 | 44,65705 Kč | 78 149,84 Kč |
| 2 500 | 43,87136 Kč | 109 678,40 Kč |
| Unit Price without VAT: | 107,36000 Kč |
|---|---|
| Unit Price with VAT: | 129,90560 Kč |




























