



1775954001 | |
---|---|
DigiKey Part Number | 281-6823-2-ND - Tape & Reel (TR) 281-6823-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775954001 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,03000 Kč | 96,03 Kč |
10 | 68,21800 Kč | 682,18 Kč |
25 | 59,75720 Kč | 1 493,93 Kč |
50 | 54,47880 Kč | 2 723,94 Kč |
100 | 50,12320 Kč | 5 012,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 45,60936 Kč | 11 402,34 Kč |
500 | 42,98688 Kč | 21 493,44 Kč |
750 | 41,71804 Kč | 31 288,53 Kč |
1 250 | 40,35704 Kč | 50 446,30 Kč |
1 750 | 39,58783 Kč | 69 278,70 Kč |
2 500 | 38,86920 Kč | 97 173,00 Kč |
Unit Price without VAT: | 96,03000 Kč |
---|---|
Unit Price with VAT: | 116,19630 Kč |