1775620000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1775620000
1775620000
1775620000

1775620000

DigiKey Part Number
281-3706-ND
Manufacturer
Manufacturer Product Number
1775620000
Description
CONN TERM BLK GROUND 16-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 16-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
16-30 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1225,75000 Kč225,75 Kč
10160,16500 Kč1 601,65 Kč
25141,63080 Kč3 540,77 Kč
50130,40780 Kč6 520,39 Kč
100121,31560 Kč12 131,56 Kč
250112,05196 Kč28 012,99 Kč
500106,74644 Kč53 373,22 Kč
1 000102,60500 Kč102 605,00 Kč
Manufacturers Standard Package
Unit Price without VAT:225,75000 Kč
Unit Price with VAT:273,15750 Kč