



1775610000 | |
|---|---|
DigiKey Part Number | 1775610000-ND |
Manufacturer | |
Manufacturer Product Number | 1775610000 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,19000 Kč | 77,19 Kč |
| 10 | 55,03200 Kč | 550,32 Kč |
| 25 | 48,10360 Kč | 1 202,59 Kč |
| 50 | 43,76760 Kč | 2 188,38 Kč |
| 100 | 40,16180 Kč | 4 016,18 Kč |
| 250 | 36,40632 Kč | 9 101,58 Kč |
| 500 | 34,21714 Kč | 17 108,57 Kč |
| 1 000 | 32,48774 Kč | 32 487,74 Kč |
| 5 000 | 29,79661 Kč | 148 983,05 Kč |
| Unit Price without VAT: | 77,19000 Kč |
|---|---|
| Unit Price with VAT: | 93,39990 Kč |

























