



1775540000 | |
|---|---|
DigiKey Part Number | 281-3783-ND |
Manufacturer | |
Manufacturer Product Number | 1775540000 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 3 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 51,42400 Kč | 514,24 Kč |
| 25 | 44,93560 Kč | 1 123,39 Kč |
| 50 | 40,84120 Kč | 2 042,06 Kč |
| 100 | 37,43520 Kč | 3 743,52 Kč |
| 300 | 33,28393 Kč | 9 985,18 Kč |
| 500 | 31,79938 Kč | 15 899,69 Kč |
| 1 000 | 30,15586 Kč | 30 155,86 Kč |
| 5 000 | 27,59477 Kč | 137 973,85 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |
















