
1775530000 | |
|---|---|
DigiKey Part Number | 281-3704-ND |
Manufacturer | |
Manufacturer Product Number | 1775530000 |
Description | CONN TERM BLK FEED THRU 16-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 16-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 17.5 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 16-30 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 3 | Color Beige |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1775540000 | Weidmüller | 100 | 281-3783-ND | 72,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 50,43700 Kč | 504,37 Kč |
| 25 | 44,06240 Kč | 1 101,56 Kč |
| 50 | 40,04740 Kč | 2 002,37 Kč |
| 100 | 36,69820 Kč | 3 669,82 Kč |
| 300 | 32,61550 Kč | 9 784,65 Kč |
| 500 | 31,15516 Kč | 15 577,58 Kč |
| 1 000 | 29,53768 Kč | 29 537,68 Kč |
| 5 000 | 27,01666 Kč | 135 083,30 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |







