Terminal Block Connector 2 Position Ground, Earth Green, Yellow 16-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 16-30 AWG
1775510000
1775510000

1775510000

DigiKey Part Number
281-3776-ND
Manufacturer
Manufacturer Product Number
1775510000
Description
CONN TERM BLK GROUND 16-30AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 16-30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
16-30 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,35000 Kč188,35 Kč
10133,54700 Kč1 335,47 Kč
25117,77360 Kč2 944,34 Kč
50108,16060 Kč5 408,03 Kč
100100,33890 Kč10 033,89 Kč
25092,33996 Kč23 084,99 Kč
50087,74476 Kč43 872,38 Kč
1 00084,15032 Kč84 150,32 Kč
Manufacturers Standard Package
Unit Price without VAT:188,35000 Kč
Unit Price with VAT:227,90350 Kč