



1775500000 | |
|---|---|
DigiKey Part Number | 1775500000-ND |
Manufacturer | |
Manufacturer Product Number | 1775500000 |
Description | CONN TERM BLK FEED THRU 14-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 25 | 34,89040 Kč | 872,26 Kč |
| 50 | 31,64820 Kč | 1 582,41 Kč |
| 100 | 28,93310 Kč | 2 893,31 Kč |
| 250 | 26,07952 Kč | 6 519,88 Kč |
| 500 | 24,40430 Kč | 12 202,15 Kč |
| 1 000 | 23,07512 Kč | 23 075,12 Kč |
| 5 000 | 20,99632 Kč | 104 981,60 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |
















