1775490000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 99
Unit Price: 55,85000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
1775490000
1775490000

1775490000

DigiKey Part Number
281-3737-ND
Manufacturer
Manufacturer Product Number
1775490000
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In, Spring
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
15 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.5-1.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1043,27700 Kč432,77 Kč
2537,76280 Kč944,07 Kč
5034,27300 Kč1 713,65 Kč
10031,35210 Kč3 135,21 Kč
25028,28852 Kč7 072,13 Kč
50026,49192 Kč13 245,96 Kč
1 00025,06762 Kč25 067,62 Kč
5 00022,84272 Kč114 213,60 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč