



1775264001 | |
|---|---|
DigiKey Part Number | 281-6814-2-ND - Tape & Reel (TR) 281-6814-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1775264001 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 13A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -20°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,81000 Kč | 125,81 Kč |
| 10 | 89,21500 Kč | 892,15 Kč |
| 25 | 78,33760 Kč | 1 958,44 Kč |
| 50 | 71,62600 Kč | 3 581,30 Kč |
| 100 | 66,12280 Kč | 6 612,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 58,76440 Kč | 20 567,54 Kč |
| 700 | 55,84613 Kč | 39 092,29 Kč |
| 1 050 | 54,44209 Kč | 57 164,19 Kč |
| 1 750 | 52,94248 Kč | 92 649,34 Kč |
| 2 450 | 52,09778 Kč | 127 639,56 Kč |
| 3 500 | 51,31024 Kč | 179 585,84 Kč |
| Unit Price without VAT: | 125,81000 Kč |
|---|---|
| Unit Price with VAT: | 152,23010 Kč |















