



1775232001 | |
|---|---|
DigiKey Part Number | 281-1650-ND |
Manufacturer | |
Manufacturer Product Number | 1775232001 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1775232001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 27.5A | |
Voltage - IEC | 400 V | |
Current - UL | 18.5 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Solder Retention | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | 0.059" (1.50mm) | |
Insulation Height | 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,62000 Kč | 55,62 Kč |
| 10 | 39,82700 Kč | 398,27 Kč |
| 25 | 34,75280 Kč | 868,82 Kč |
| 50 | 31,52820 Kč | 1 576,41 Kč |
| 100 | 28,82250 Kč | 2 882,25 Kč |
| 250 | 25,98168 Kč | 6 495,42 Kč |
| 500 | 24,31360 Kč | 12 156,80 Kč |
| 1 000 | 22,99028 Kč | 22 990,28 Kč |
| 5 000 | 20,92124 Kč | 104 606,20 Kč |
| Unit Price without VAT: | 55,62000 Kč |
|---|---|
| Unit Price with VAT: | 67,30020 Kč |





















