1775024001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1775024001

DigiKey Part Number
281-1775024001TR-ND - Tape & Reel (TR)
281-1775024001CT-ND - Cut Tape (CT)
281-1775024001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1775024001
Description
TERM BLOCK HDR 4POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
27.5A
Voltage - IEC
400 V
Current - UL
18.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
0.059" (1.50mm)
Insulation Height
0.335" (8.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,69000 Kč79,69 Kč
1056,71700 Kč567,17 Kč
2549,60160 Kč1 240,04 Kč
5045,14060 Kč2 257,03 Kč
10041,43930 Kč4 143,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35036,43131 Kč12 750,96 Kč
70034,42561 Kč24 097,93 Kč
1 05033,45704 Kč35 129,89 Kč
1 75032,41955 Kč56 734,21 Kč
2 45031,83394 Kč77 993,15 Kč
3 50031,28693 Kč109 504,26 Kč
Manufacturers Standard Package
Unit Price without VAT:79,69000 Kč
Unit Price with VAT:96,42490 Kč