Direct
Similar

1774872001 | |
|---|---|
DigiKey Part Number | 1774872001-ND |
Manufacturer | |
Manufacturer Product Number | 1774872001 |
Description | TERM BLOCK HDR 13POS 5.08MM |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 27.5A |
Manufacturer Weidmüller | Voltage - IEC 400 V |
Series | Current - UL 18.5 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 13 | Contact Mating Finish Tin |
Positions Per Level 13 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.059" (1.50mm) |
Termination Style Solder | Insulation Height 0.335" (8.51mm) |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1155700000 | Weidmüller | 50 | 1155700000-ND | 146,57000 Kč | Direct |
| OSTOQ135351 | On Shore Technology Inc. | 0 | OSTOQ135351-ND | 16,33175 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 89,41360 Kč | 4 470,68 Kč |
| Unit Price without VAT: | 89,41360 Kč |
|---|---|
| Unit Price with VAT: | 108,19046 Kč |






















