Locknut For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772360000

DigiKey Part Number
281-1772360000-ND
Manufacturer
Manufacturer Product Number
1772360000
Description
SKMU M12 MS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Locknut For
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Accessory Type
Locknut
Packaging
Box
Material
Brass, Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,31800 Kč193,18 Kč
2518,10880 Kč452,72 Kč
5017,23940 Kč861,97 Kč
10016,41620 Kč1 641,62 Kč
30015,18927 Kč4 556,78 Kč
50014,65114 Kč7 325,57 Kč
1 00013,95170 Kč13 951,70 Kč
2 50013,07831 Kč32 695,78 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč