
1772220000 | |
|---|---|
DigiKey Part Number | 281-4748-ND |
Manufacturer | |
Manufacturer Product Number | 1772220000 |
Description | CABLE GLAND 6-12MM M20 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Weidmüller | Thread Length 0.315" (8.00mm) |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Includes Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 10 | 180,40000 Kč | 1 804,00 Kč |
| 25 | 169,08800 Kč | 4 227,20 Kč |
| 50 | 161,01700 Kč | 8 050,85 Kč |
| 100 | 153,33170 Kč | 15 333,17 Kč |
| 250 | 143,73696 Kč | 35 934,24 Kč |
| 500 | 136,88174 Kč | 68 440,87 Kč |
| 1 000 | 130,35626 Kč | 130 356,26 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |


