Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
1772060000
1772060000

1772060000

DigiKey Part Number
281-3645-ND
Manufacturer
Manufacturer Product Number
1772060000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
24 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1044,09600 Kč440,96 Kč
2538,50200 Kč962,55 Kč
5034,94900 Kč1 747,45 Kč
10031,98630 Kč3 198,63 Kč
25028,87980 Kč7 219,95 Kč
50027,06012 Kč13 530,06 Kč
1 00025,61819 Kč25 618,19 Kč
5 00023,36662 Kč116 833,10 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč