Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
1771950000
1771950000

1771950000

DigiKey Part Number
1771950000-ND
Manufacturer
Manufacturer Product Number
1771950000
Description
CONN TERM BLK DISCONNECT 8-20AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Slide
Number of Positions
2
Number of Levels
1
Terminal - Width
13.0mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
33 A
Voltage - UL
300V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,58000 Kč445,58 Kč
10318,49800 Kč3 184,98 Kč
25284,35480 Kč7 108,87 Kč
50264,03720 Kč13 201,86 Kč
100247,77220 Kč24 777,22 Kč
250231,38116 Kč57 845,29 Kč
500222,07274 Kč111 036,37 Kč
Unit Price without VAT:445,58000 Kč
Unit Price with VAT:539,15180 Kč