Connector Separator For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771880000

DigiKey Part Number
1771880000-ND
Manufacturer
Manufacturer Product Number
1771880000
Description
CONN TERM BLK SEPARATOR ORANGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Separator For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Separator
Number of Positions
-
For Use With/Related Products
Z Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2060,90800 Kč1 218,16 Kč
Manufacturers Standard Package
Unit Price without VAT:60,90800 Kč
Unit Price with VAT:73,69868 Kč