Connector Shorting Plug For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771820000

DigiKey Part Number
1771820000-ND
Manufacturer
Manufacturer Product Number
1771820000
Description
CONN TERM BLK SHORTING PLUG 2POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Shorting Plug For Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Shorting Plug
Number of Positions
2
For Use With/Related Products
Z Series
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
10110,89000 Kč1 108,90 Kč
25103,94000 Kč2 598,50 Kč
5098,97200 Kč4 948,60 Kč
10094,24740 Kč9 424,74 Kč
25088,34700 Kč22 086,75 Kč
50084,13184 Kč42 065,92 Kč
1 00080,11997 Kč80 119,97 Kč
2 50075,10993 Kč187 774,83 Kč
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč