Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1771390000 | |
|---|---|
DigiKey Part Number | 281-3786-ND |
Manufacturer | |
Manufacturer Product Number | 1771390000 |
Description | CONN TERM BLK FEED THRU 8-22 AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 8-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 45 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1608620000 | Weidmüller | 2 220 | 281-2932-ND | 65,30000 Kč | Parametric Equivalent |
| 1608630000 | Weidmüller | 40 | 281-3726-ND | 78,53000 Kč | Parametric Equivalent |
| 1771380000 | Weidmüller | 0 | 281-3725-ND | 105,62000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 61,36040 Kč | 3 068,02 Kč |
| Unit Price without VAT: | 61,36040 Kč |
|---|---|
| Unit Price with VAT: | 74,24608 Kč |





