1771360000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1771360000
1771360000
1771360000

1771360000

DigiKey Part Number
281-3666-ND
Manufacturer
Manufacturer Product Number
1771360000
Description
CONN TERM BLK GROUND 8-22 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
8.1mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,80000 Kč220,80 Kč
10156,72500 Kč1 567,25 Kč
25138,55280 Kč3 463,82 Kč
50127,54200 Kč6 377,10 Kč
100118,61020 Kč11 861,02 Kč
250109,50996 Kč27 377,49 Kč
500104,29664 Kč52 148,32 Kč
1 000100,22625 Kč100 226,25 Kč
Manufacturers Standard Package
Unit Price without VAT:220,80000 Kč
Unit Price with VAT:267,16800 Kč