
1770400000 | |
|---|---|
DigiKey Part Number | 281-3075-ND |
Manufacturer | |
Manufacturer Product Number | 1770400000 |
Description | CONN TERM BLK END PLATE RAIL BG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | Z Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 25 | 17,69720 Kč | 442,43 Kč |
| 50 | 16,85300 Kč | 842,65 Kč |
| 100 | 16,04670 Kč | 1 604,67 Kč |
| 250 | 15,04044 Kč | 3 760,11 Kč |
| 500 | 14,32232 Kč | 7 161,16 Kč |
| 1 000 | 13,63841 Kč | 13 638,41 Kč |
| 2 500 | 12,78459 Kč | 31 961,47 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




