1770390000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1770390000
1770390000
1770390000

1770390000

DigiKey Part Number
281-3672-ND
Manufacturer
Manufacturer Product Number
1770390000
Description
CONN TERM BLK GROUND 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,98000 Kč175,98 Kč
10124,72100 Kč1 247,21 Kč
25109,92320 Kč2 748,08 Kč
50100,88840 Kč5 044,42 Kč
10093,52940 Kč9 352,94 Kč
25085,99768 Kč21 499,42 Kč
50081,66642 Kč40 833,21 Kč
1 00078,27695 Kč78 276,95 Kč
Manufacturers Standard Package
Unit Price without VAT:175,98000 Kč
Unit Price with VAT:212,93580 Kč