1770360000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 31
Unit Price: 80,00000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 58,02580 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 20
Unit Price: 84,20000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 29
Unit Price: 79,16000 Kč
Datasheet
Terminal Block Connector 3 Position Feed Through Beige 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Beige 10-26 AWG
1770360000
1770360000

1770360000

DigiKey Part Number
281-2947-ND
Manufacturer
Manufacturer Product Number
1770360000
Description
CONN TERM BLK FEED THRU 10-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Beige 10-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
33 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1066,08100 Kč660,81 Kč
2557,85360 Kč1 446,34 Kč
5052,71340 Kč2 635,67 Kč
10048,46340 Kč4 846,34 Kč
25044,05212 Kč11 013,03 Kč
50041,48742 Kč20 743,71 Kč
1 00039,46511 Kč39 465,11 Kč
5 00036,32557 Kč181 627,85 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč