Connector End Plate, Rail Type For Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1768010000

DigiKey Part Number
281-3752-ND
Manufacturer
Manufacturer Product Number
1768010000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For Z Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate, Rail Type
Series
For Use With/Related Products
Z Series
Packaging
Bulk
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1046,17500 Kč461,75 Kč
3042,73100 Kč1 281,93 Kč
5041,21900 Kč2 060,95 Kč
10039,24950 Kč3 924,95 Kč
25036,79016 Kč9 197,54 Kč
50035,03390 Kč17 516,95 Kč
1 00033,36225 Kč33 362,25 Kč
2 50031,27484 Kč78 187,10 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč