



1767670000 | |
|---|---|
DigiKey Part Number | 281-3701-ND |
Manufacturer | |
Manufacturer Product Number | 1767670000 |
Description | CONN TERM BLK GROUND 6-16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-16 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 10.1mm |
Manufacturer Weidmüller | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 6-16 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5-16mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Thermoplastic, Wemid |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| 20 | 198,20000 Kč | 3 964,00 Kč |
| 40 | 182,53550 Kč | 7 301,42 Kč |
| 60 | 174,78033 Kč | 10 486,82 Kč |
| 100 | 166,33150 Kč | 16 633,15 Kč |
| 260 | 153,91938 Kč | 40 019,04 Kč |
| 500 | 147,51766 Kč | 73 758,83 Kč |
| 1 000 | 142,19573 Kč | 142 195,73 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |



