
1764560000 | |
|---|---|
DigiKey Part Number | 1764560000-ND |
Manufacturer | |
Manufacturer Product Number | 1764560000 |
Description | TERMINAL TENSION CLMP ZAD 1/4-2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Danger Sign | |
Pitch | - | |
For Use With/Related Products | Z Series | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 16,07600 Kč | 401,90 Kč |
| 50 | 14,50960 Kč | 725,48 Kč |
| 100 | 13,16360 Kč | 1 316,36 Kč |
| 250 | 11,71688 Kč | 2 929,22 Kč |
| 500 | 10,85176 Kč | 5 425,88 Kč |
| 1 000 | 10,15673 Kč | 10 156,73 Kč |
| 5 000 | 9,05446 Kč | 45 272,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |















