
1763000000 | |
|---|---|
DigiKey Part Number | 1763000000-ND |
Manufacturer | |
Manufacturer Product Number | 1763000000 |
Description | TERM BLOCK HDR 5POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 17A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.298" (7.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 48,58900 Kč | 485,89 Kč |
| 25 | 42,42440 Kč | 1 060,61 Kč |
| 50 | 38,54400 Kč | 1 927,20 Kč |
| 100 | 35,30600 Kč | 3 530,60 Kč |
| 250 | 31,92032 Kč | 7 980,08 Kč |
| 500 | 29,93936 Kč | 14 969,68 Kč |
| 1 000 | 28,37166 Kč | 28 371,66 Kč |
| 5 000 | 25,92648 Kč | 129 632,40 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |




















