



1762320001 | |
|---|---|
DigiKey Part Number | 281-1537-ND |
Manufacturer | |
Manufacturer Product Number | 1762320001 |
Description | TAGS MARKER 5/3.5 #1-10 1=100PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,51000 Kč | 368,51 Kč |
| 10 | 313,16400 Kč | 3 131,64 Kč |
| 25 | 293,54360 Kč | 7 338,59 Kč |
| 50 | 279,53800 Kč | 13 976,90 Kč |
| 100 | 266,19790 Kč | 26 619,79 Kč |
| 250 | 249,54696 Kč | 62 386,74 Kč |
| 500 | 237,64864 Kč | 118 824,32 Kč |
| Unit Price without VAT: | 368,51000 Kč |
|---|---|
| Unit Price with VAT: | 445,89710 Kč |




