



1761562001 | |
|---|---|
DigiKey Part Number | 281-1756-ND |
Manufacturer | |
Manufacturer Product Number | 1761562001 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.293" (7.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 44,32700 Kč | 443,27 Kč |
| 25 | 38,69520 Kč | 967,38 Kč |
| 50 | 35,12540 Kč | 1 756,27 Kč |
| 100 | 32,14160 Kč | 3 214,16 Kč |
| 300 | 28,49010 Kč | 8 547,03 Kč |
| 500 | 27,17940 Kč | 13 589,70 Kč |
| 1 000 | 25,72633 Kč | 25 726,33 Kč |
| 5 000 | 23,45687 Kč | 117 284,35 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |




















