



1761552001 | |
|---|---|
DigiKey Part Number | 281-1755-ND |
Manufacturer | |
Manufacturer Product Number | 1761552001 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.059" (1.50mm) |
Mounting Type Through Hole | Insulation Height 0.293" (7.44mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 25 | 29,41400 Kč | 735,35 Kč |
| 50 | 26,63800 Kč | 1 331,90 Kč |
| 100 | 24,30310 Kč | 2 430,31 Kč |
| 300 | 21,42147 Kč | 6 426,44 Kč |
| 500 | 20,38108 Kč | 10 190,54 Kč |
| 1 000 | 19,22367 Kč | 19 223,67 Kč |
| 5 000 | 17,40806 Kč | 87 040,30 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




















