


1758530000 | |
|---|---|
DigiKey Part Number | 1758530000-ND |
Manufacturer | |
Manufacturer Product Number | 1758530000 |
Description | FRAME FIXED FEMALE SZ10 FOR 5MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Module Female Heavy Duty Docking, Carrier Shell Frame Size 10 Gray |
Datasheet | Datasheet |
Category | Gender Female |
Manufacturer Weidmüller | Size 10 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Color Gray |
Number of Modules 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 287,18000 Kč | 1 435,90 Kč |
| Unit Price without VAT: | 287,18000 Kč |
|---|---|
| Unit Price with VAT: | 347,48780 Kč |















