
1758510000 | |
|---|---|
DigiKey Part Number | 281-5860-ND |
Manufacturer | |
Manufacturer Product Number | 1758510000 |
Description | FRAME FIXED FEMALE SZ8 FOR 7MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Module Female Heavy Duty Docking, Carrier Shell Frame Size 8 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 7 | |
Gender | Female | |
Size | 8 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,52000 Kč | 326,52 Kč |
| 10 | 277,42600 Kč | 2 774,26 Kč |
| 25 | 260,05600 Kč | 6 501,40 Kč |
| 50 | 247,64200 Kč | 12 382,10 Kč |
| 100 | 235,82640 Kč | 23 582,64 Kč |
| 250 | 221,07284 Kč | 55 268,21 Kč |
| 500 | 210,53224 Kč | 105 266,12 Kč |
| 1 000 | 200,49772 Kč | 200 497,72 Kč |
| Unit Price without VAT: | 326,52000 Kč |
|---|---|
| Unit Price with VAT: | 395,08920 Kč |















