



1758490000 | |
|---|---|
DigiKey Part Number | 281-3091-ND |
Manufacturer | |
Manufacturer Product Number | 1758490000 |
Description | FRAME FIXED FEMALE SZ6 FOR 5MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Module Female Heavy Duty Docking, Carrier Shell Frame Size 6 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 5 | |
Gender | Female | |
Size | 6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,87000 Kč | 287,87 Kč |
| 10 | 244,56500 Kč | 2 445,65 Kč |
| 25 | 229,24680 Kč | 5 731,17 Kč |
| 50 | 218,30260 Kč | 10 915,13 Kč |
| 100 | 207,88340 Kč | 20 788,34 Kč |
| 250 | 194,87716 Kč | 48 719,29 Kč |
| 500 | 185,58530 Kč | 92 792,65 Kč |
| 1 000 | 176,73901 Kč | 176 739,01 Kč |
| Unit Price without VAT: | 287,87000 Kč |
|---|---|
| Unit Price with VAT: | 348,32270 Kč |
















