MFG_1758480000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1758480000

DigiKey Part Number
281-4737-ND
Manufacturer
Manufacturer Product Number
1758480000
Description
FRAME FIXED MALE SZ6 FOR 5MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Module Male Heavy Duty Docking, Carrier Shell Frame Size 6 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Modules
5
Gender
Male
Size
6
Frame Type
Docking, Carrier Shell Frame
Material
Polycarbonate (PC)
Color
Gray
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,70000 Kč313,70 Kč
10266,66600 Kč2 666,66 Kč
25249,96000 Kč6 249,00 Kč
50238,02860 Kč11 901,43 Kč
100226,67410 Kč22 667,41 Kč
250212,49184 Kč53 122,96 Kč
500202,36054 Kč101 180,27 Kč
1 000192,71583 Kč192 715,83 Kč
Unit Price without VAT:313,70000 Kč
Unit Price with VAT:379,57700 Kč