1758470000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1758470000

DigiKey Part Number
281-4736-ND
Manufacturer
Manufacturer Product Number
1758470000
Description
FRAME FIXED FEMALE SZ4 FOR 3MOD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Module Female Heavy Duty Docking, Carrier Shell Frame Size 4 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Modules
3
Gender
Female
Size
4
Frame Type
Docking, Carrier Shell Frame
Material
Polycarbonate (PC)
Color
Gray
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1227,97000 Kč227,97 Kč
10193,76500 Kč1 937,65 Kč
25181,61960 Kč4 540,49 Kč
50172,94680 Kč8 647,34 Kč
100164,69520 Kč16 469,52 Kč
250154,38828 Kč38 597,07 Kč
500147,02584 Kč73 512,92 Kč
1 000140,01702 Kč140 017,02 Kč
Unit Price without VAT:227,97000 Kč
Unit Price with VAT:275,84370 Kč