
1758460000 | |
|---|---|
DigiKey Part Number | 281-4735-ND |
Manufacturer | |
Manufacturer Product Number | 1758460000 |
Description | FRAME FIXED MALE SZ4 FOR 3MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Docking, Carrier Shell Frame Size 4 Gray |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Size 4 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Color Gray |
Number of Modules 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,72000 Kč | 285,72 Kč |
| 10 | 242,86200 Kč | 2 428,62 Kč |
| 25 | 227,64200 Kč | 5 691,05 Kč |
| 50 | 216,77620 Kč | 10 838,81 Kč |
| 100 | 206,42980 Kč | 20 642,98 Kč |
| 250 | 193,51484 Kč | 48 378,71 Kč |
| 500 | 184,28712 Kč | 92 143,56 Kč |
| 1 000 | 175,50300 Kč | 175 503,00 Kč |
| Unit Price without VAT: | 285,72000 Kč |
|---|---|
| Unit Price with VAT: | 345,72120 Kč |















